Dual Switching Controller, Voltage-mode, 0.5A, 1100kHz Switching Freq-Max, PDSO24, ROHS COMPLIANT, MO-153AD, TSSOP-24
Semtech SC2442ITSTRT technical specifications.
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Frequency | 1.1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 94% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.