Dual Switching Controller, Current-mode, 3A, 1000kHz Switching Freq-Max, PDSO28, LEAD FREE, MO-153-AE, TSSOP-28
Semtech SC2446ITSTRT technical specifications.
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Lead Free | Contains Lead |
| Max Duty Cycle | 88% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 3A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.