The SC2447TSTRT is a dual-phase DC/DC controller from Semtech, featuring a TSSOP package and a maximum operating temperature of 85°C. It is designed for use in applications with a maximum duty cycle of 88% and is RoHS compliant. The device is available in a tape and reel packaging and is suitable for use in environments with operating temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Semtech SC2447TSTRT technical specifications.
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Lead Free | Lead Free |
| Max Duty Cycle | 88% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Type | PWM |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |