Conv DC-DC Quad Step Down 4.5V to 30V 28-Pin TSSOP T/R
Semtech SC2463TSTR technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.4V |
| RoHS | Compliant |
No datasheet is available for this part.