The SC2463TSTRT is a TSSOP-28 surface mount DC/DC controller from Semtech, operating between -40°C and 105°C. It is designed to handle a maximum input voltage of 30V and a maximum output current of 1A. This device is RoHS compliant and lead free, packaged in cut tape. The operating supply voltage is 5.4V, and it features four channels for output. It is suitable for use in a variety of applications requiring DC/DC conversion and regulation.
Sign in to ask questions about the Semtech SC2463TSTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC2463TSTRT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.4V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC2463TSTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.