The SC2516MLTRT is a surface mount DC/DC controller with three outputs, each operating at 2.5V. It is packaged in a SOLCC22 package type and is available on tape and reel. The device is RoHS compliant and operates within a temperature range of 0°C to 70°C. It is suitable for use in power management applications.
Sign in to ask questions about the Semtech SC2516MLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC2516MLTRT technical specifications.
| Height | 0.88mm |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC2516MLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.