
This dual DC/DC controller from Semtech operates at a maximum supply voltage of 28V and a maximum supply current of 14mA. It can handle a maximum frequency of 300kHz and has a maximum operating temperature of 85°C. The device is RoHS compliant and is available in a surface mount package. The operating temperature range is from -40°C to 85°C.
Sign in to ask questions about the Semtech SC2544MLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC2544MLTRT technical specifications.
| Duty Cycle | 90% |
| Lead Free | Lead Free |
| Max Duty Cycle | 90% |
| Max Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC2544MLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.