
The SC2595MLTRT from Semtech is a single output IC designed for surface mount applications. It operates within a temperature range of -40°C to 105°C and features a quiescent current of 400uA. This device is compliant with RoHS regulations and is available in a lead-free package.
Sign in to ask questions about the Semtech SC2595MLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC2595MLTRT technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC2595MLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
