IC REG LDO DDR 1OUT 8SOIC
Checking distributor stock and pricing after the page loads.
Semtech SC2597SETRC technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.8V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |