
The SC2602STRT is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a lead-free, RoHS compliant device with a packaging type of tape and reel. The controller has a maximum supply voltage of 12.6V and an output current of 1kA. It is a single-phase, single-output device with a positive output configuration and is suitable for surface mount applications.
Sign in to ask questions about the Semtech SC2602STRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC2602STRT technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 95% |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1kA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC2602STRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
