The SC2608STRT is an 8-pin SOP-8 packaged DC/DC controller IC from Semtech, designed for automotive applications. It operates within a temperature range of -40 to 125°C and accepts input voltages between 4.5 and 14V. This device features a single function and is packaged in a RoHS compliant SOP-8 package.
Sign in to ask questions about the Semtech SC2608STRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC2608STRT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech SC2608STRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.