The SC2616MLTRT is a dual output DC/DC controller from Semtech, featuring a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and is packaged in a ROHS COMPLIANT,MLP-18 package. The device is RoHS compliant and lead free, with a height of 0.8mm and a length of 6mm.
Sign in to ask questions about the Semtech SC2616MLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC2616MLTRT technical specifications.
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 1.25V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC2616MLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.