Sign in to ask questions about the Semtech SC2621STRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC2621STRT technical specifications.
| Package/Case | SO |
| Clock Sync | No |
| Duty Cycle | 97% |
| Fall Time | 42ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 97% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 16V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Voltage | 500mV |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC2621STRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
