The SC2647TSTR is a 24-pin dual output DC/DC controller from Semtech, operating within a temperature range of 0°C to 105°C. It has a single function and a terminal position of dual. The device is packaged in a TSSOP24 package with dimensions of 4.4mm in width and 7.8mm in length. It can handle input voltages between 4.7V and 7V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech SC2647TSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC2647TSTR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 7 |
| Input Voltage-Min | 4.7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech SC2647TSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.