The SC2738IMSTR is a dual-function gate driver IC from Semtech, featuring a buffer or inverter based MOSFET driver. It operates within a temperature range of -40°C to 85°C, making it suitable for industrial applications. The device has 10 terminals and is available in a 10-pin TSSOP package. It can handle supply voltages between 4.5V and 13.2V, with a nominal voltage of 5V.
Sign in to ask questions about the Semtech SC2738IMSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC2738IMSTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 13.2 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech SC2738IMSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.