The SC2738IMSTRT is a dual MOSFET driver IC from Semtech, designed for industrial temperature operation. It has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 13.2V, respectively. The device is packaged in a ROHS compliant, MO-187BA, MSOP-10 package and features 10 terminals. It is suitable for use in gate driver applications.
Semtech SC2738IMSTRT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 13.2 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.