
Dual switching controller, current-mode, featuring a maximum switching frequency of 2.5MHz and up to 93% efficiency. This integrated circuit supports a 2.9V to 5.5V input voltage range and delivers up to 1.8A per output with adjustable output voltages from 800mV to 3.3V. Designed for surface mount applications, it offers two positive outputs and includes synchronous rectification. Operating across a temperature range of -40°C to 85°C, this component is halogen-free and RoHS compliant.
Semtech SC283WLTRT technical specifications.
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1.8A |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 2.5MHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC283WLTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
