
Dual switching controller, voltage-mode, featuring two 4A outputs with adjustable voltage from 800mV to 3.3V. Achieves up to 95% efficiency with a maximum switching frequency of 1.6MHz. Operates from a 2.9V to 5.5V input and supports synchronous rectification. Packaged in a 4x4mm MLPQ-28 surface mount package, this component is halogen-free and RoHS compliant.
Semtech SC286ULTRT technical specifications.
| Current - Output 1 | 4A |
| Current - Output 2 | 4A |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.6MHz |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 800mV |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC286ULTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
