The SC3102HULTRT is a DC/DC controller from Semtech with a maximum input voltage of 5.5V and a minimum input voltage of 2.9V. It operates over a temperature range of -40°C to 85°C and features a positive output configuration with a maximum output current of 2A. This device is RoHS compliant and available in tape and reel packaging. The SC3102HULTRT includes a synchronous rectifier for efficient operation.
Semtech SC3102HULTRT technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.