Semtech SC310CSKTRT technical specifications.
| -3db Bandwidth | 900kHz |
| Package/Case | SOT-23-6 |
| Input Bias Current | 150uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 270uA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC310CSKTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
