Switching Regulator, Voltage-mode, 5.5A, 1000kHz Switching Freq-Max, PDSO10, 3 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MLPD-10
Sign in to ask questions about the Semtech SC3303MLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC3303MLTRT technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 100mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EcoSpeed® |
| Voltage - Output 1 | 7.5V |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC3303MLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.