Sign in to ask questions about the Semtech SC338AIMSTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC338AIMSTRT technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 500mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 13.2V |
| Output Current | 2mA |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SmartLDO™ |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC338AIMSTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
