Sign in to ask questions about the Semtech SC338IMSTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC338IMSTRT technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 13.2V |
| Output Current | 2mA |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SmartLDO™ |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC338IMSTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
