Sign in to ask questions about the Semtech SC339SKTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC339SKTRT technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 130uA |
| Output Type | Fixed |
| Output Voltage | 4.85V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SmartLDO™ |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC339SKTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
