Bridge Rectifier Diode, 3 Phase, 2A, 50V V(RRM), Silicon, METAL, G36, 5 PIN
Checking distributor stock and pricing after the page loads.
Semtech SC3BJ05 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | UPPER |
| Pin Count | 5 |
| Number of Elements | 6 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |