
The SC401BMLTRT is a DC/DC controller from Semtech with an adjustable output voltage range of 3V to 17V and a maximum output current of 15A. It operates over a temperature range of -40°C to 125°C and is available in a 5 x 5 mm, halogen-free and RoHS compliant MLPQ-32 package. The device is lead-free and RoHS compliant, making it suitable for surface mount applications.
Sign in to ask questions about the Semtech SC401BMLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC401BMLTRT technical specifications.
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 17V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 15A |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EcoSpeed® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC401BMLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.