Sign in to ask questions about the Semtech SC402BMLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC402BMLTRT technical specifications.
| Current - Output 1 | 10A |
| Current - Output 2 | 200mA |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EcoSpeed®, SmartDrive™ |
| Voltage - Output 1 | 600mV |
| Voltage - Output 2 | 750mV |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC402BMLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.