The SC403MLTRT is a dual output DC/DC controller from Semtech, capable of delivering 6A and 200mA from a 3V to 28V input range. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is packaged in a surface mount HVQCCN package, suitable for automated placement. It is part of Semtech's EcoSpeed and SmartDrive series of power management ICs.
Sign in to ask questions about the Semtech SC403MLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC403MLTRT technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 200mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EcoSpeed®, SmartDrive™ |
| Voltage - Output 1 | 750mV |
| Voltage - Output 2 | 750mV |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC403MLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.