Semtech SC4150HIS-4TRT technical specifications.
| Package/Case | SOIC |
| Features | Auto Retry, Fault Timeout |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 4mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4150HIS-4TRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.