
Analog circuit IC featuring four positive PWM outputs, operating at 2 MHz with a maximum output current of 25mA and a 6V maximum output voltage. This surface mount component, housed in an MSOP-8 package (3mm x 3.1mm x 0.95mm), supports clock synchronization and operates within a 3V to 6V input voltage range. It is lead-free and RoHS compliant, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Semtech SC4201IMSTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC4201IMSTRT technical specifications.
| Package/Case | MSOP |
| Clock Sync | Yes |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Output Phases | 4 |
| Number of Outputs | 4 |
| Operating Frequency | 2 MHz |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 25mA |
| Output Type | PWM |
| Output Voltage | 6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4201IMSTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
