
Positive LDO Regulator, offering fixed or adjustable output voltage from 500mV to 5.5V, with a maximum output current of 1A. Features a low dropout voltage of 0.5V and operates from a 1.4V to 5.5V input. This CMOS device is housed in a RoHS compliant SOIC-8 package (PDSO8, MS-012BA) with dimensions of 4.9mm (L) x 3.9mm (W) x 1.65mm (H). Designed for surface mount applications, it supports a maximum supply current of 3mA and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Semtech SC4211STRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC4211STRT technical specifications.
| Package/Case | SOIC |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 500mV |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reference Voltage | 505mV |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4211STRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
