
Positive LDO Regulator, offering adjustable output voltage from 0.5V to 3.8V with a maximum output current of 2A. Features a low dropout voltage of 300mV and a maximum input voltage of 6V. Operates across a wide temperature range of -40°C to 105°C, with a 2% output voltage accuracy. This surface mount component is housed in an SOIC-8 package and is RoHS compliant.
Sign in to ask questions about the Semtech SC4215ASTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC4215ASTRT technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 2.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 3.8V |
| Min Output Voltage | 500mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 3.8V |
| Output Voltage Accuracy | 2% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 505mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4215ASTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
