
Positive LDO regulator offering fixed or adjustable output voltage from 500mV to 5.5V, with a maximum output current of 2A. Features a low dropout voltage of 0.6V and operates with a maximum supply current of 3mA. Input voltage range spans from 1.4V to 6V, supporting a wide operating temperature range of -40°C to 125°C. Packaged in a SOIC-8 surface-mount package, this CMOS device is HALOGEN FREE and ROHS COMPLIANT.
Semtech SC4215HSETRT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 500mV |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 500mV |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4215HSETRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
