
Fixed positive linear voltage regulator (LDO) with a 500mV output voltage and 3A maximum output current. Features a low 450mV dropout voltage, 3mA quiescent current, and a wide input voltage range from 1.45V to 5.5V. This surface-mount component is housed in a SOIC-8 package, operates from -40°C to 125°C, and is RoHS compliant.
Semtech SC4216HSETRT technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 450mV |
| Lead Free | Lead Free |
| Min Current Limit | 3.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.45V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 500mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Voltage | 500mV |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4216HSETRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
