
Positive adjustable linear voltage regulator IC, featuring a 3A maximum output current and a 5.5V maximum input voltage. This CMOS device offers a 0.7V dropout voltage and 3mA quiescent current, with an output voltage adjustable up to 3.8V. Designed for surface mount applications in PDSO8/SOIC-8 packaging, it operates within a -40°C to 105°C temperature range and is RoHS compliant.
Sign in to ask questions about the Semtech SC4216STRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC4216STRT technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 450mV |
| Lead Free | Lead Free |
| Min Current Limit | 3.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.45V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reference Voltage | 505mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4216STRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
