
The SC424MLTRT is a dual output DC/DC controller from Semtech, capable of delivering up to 6A of output current. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is packaged in a 4x4mm MLP-28 package, suitable for surface mount applications. It features a switching frequency of up to 1MHz and is available in a tape and reel packaging format.
Sign in to ask questions about the Semtech SC424MLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC424MLTRT technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 150mA |
| Lead Free | Lead Free |
| Length | 4mm |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SmartDrive™ |
| Switching Frequency-Max | 1MHz |
| Voltage - Output 1 | 750mV |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC424MLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.