Sign in to ask questions about the Semtech SC427MLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC427MLTRT technical specifications.
| Current - Output 1 | 10A |
| Current - Output 2 | 200mA |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EcoSpeed®, SmartDrive™ |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC427MLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
