
The SC431CSK-1TR is an adjustable voltage reference from Semtech, featuring a maximum output current of 150mA and an output voltage of 30V. It is packaged in the SOT-23 package type and is suitable for operation over the temperature range of -40°C to 85°C. This device is not RoHS compliant.
Sign in to ask questions about the Semtech SC431CSK-1TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC431CSK-1TR technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 31V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Output Voltage | 30V |
| Reference Type | Adjustable |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SC431CSK-1TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
