The SC431LC5SK25TRT is a surface mount, adjustable shunt voltage reference from Semtech. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device has a maximum output current of 100mA and a tolerance of 0.25%. It is available in a SOT-23-5 package, packaged on tape and reel.
Semtech SC431LC5SK25TRT technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 100uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.25% |
| RoHS | Compliant |
No datasheet is available for this part.