Semtech SC431LI5SK-1TRT technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 100uA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC431LI5SK-1TRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.