
The SC431LISK-1TRT is a surface mount, adjustable voltage reference from Semtech. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and features a tolerance of 1%. It is available in a TO-236-3 package and is packaged in tape and reel.
Sign in to ask questions about the Semtech SC431LISK-1TRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC431LISK-1TRT technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 100uA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC431LISK-1TRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.