
The SC440MLTRT is a 6-channel boost IC from Semtech, featuring analog and PWM dimming capabilities at a frequency of 800kHz. It has a maximum supply voltage of 21V and can provide an output voltage of 40V with an output current per channel of 30mA. The IC is available in a surface-mount HVQCCN-16 package, which measures 4mm in length and 4mm in width, with a height of 1mm. The SC440MLTRT is not RoHS compliant.
Sign in to ask questions about the Semtech SC440MLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC440MLTRT technical specifications.
| Dimming | Analog, PWM |
| Frequency | 800kHz |
| Height | 1mm |
| Length | 4mm |
| Max Supply Voltage | 21V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 60 |
| Output Current per Channel | 30mA |
| Output Voltage | 40V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Boost |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SC440MLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
