Semtech SC442ULTRT technical specifications.
| Dimming | PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Number of Segments | 120 |
| Output Current per Channel | 30mA |
| Output Voltage | 42V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC442ULTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
