Sign in to ask questions about the Semtech SC4431CSK-2TRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC4431CSK-2TRT technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 110uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 13.776V |
| Min Output Voltage | 1.224V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current | 40mA |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4431CSK-2TRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
