
The SC443ULTRT is a 3-channel boost IC from Semtech, operating at a frequency of 800kHz. It is designed to handle an output current of 30mA per channel and can supply a maximum output voltage of 42V. The IC is suitable for surface mount applications and has an operating temperature range of -40°C to 85°C. The SC443ULTRT is compliant with RoHS regulations and is available in a tape and reel packaging format.
Sign in to ask questions about the Semtech SC443ULTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC443ULTRT technical specifications.
| Dimming | PWM |
| Frequency | 800kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 21V |
| Output Current per Channel | 30mA |
| Output Voltage | 42V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC443ULTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
