Semtech SC446TETRT technical specifications.
| Package/Case | TSSOP |
| Dimming | Analog, PWM |
| Frequency | 700kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Segments | 30 |
| Output Current per Channel | 100mA |
| Output Voltage | 36V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 700kHz |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC446TETRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.