Switching Regulator, Current-mode, 2.8A, 2000kHz Switching Freq-Max, PDSO10, 3 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MLPD-10
Sign in to ask questions about the Semtech SC4501MLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC4501MLTRT technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 32V |
| Min Output Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.7MHz |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4501MLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.