
The SC4502HMLTRT is a lead-free, surface mount adjustable boost DC/DC controller from Semtech. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum output current of 2A and a maximum output voltage of 40V. It can switch at a frequency of up to 2MHz and is available in a HVSON package.
Sign in to ask questions about the Semtech SC4502HMLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC4502HMLTRT technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 2MHz |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4502HMLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
