
The SC4503TSKTRT is a boost regulator from Semtech with a maximum output current of 2.5A and an output voltage of 27V. It operates over a temperature range of -40°C to 85°C and is available in a TSOT package. This device is RoHS compliant and lead free.
Sign in to ask questions about the Semtech SC4503TSKTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC4503TSKTRT technical specifications.
| Package/Case | TSOT |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 27V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.3MHz |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4503TSKTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
