The SC4503WLTRT is a lead-free, RoHS compliant, adjustable boost DC/DC controller from Semtech. It operates over a temperature range of -40°C to 85°C and has a maximum switching frequency of 1.3MHz. This device is suitable for surface mount applications and is available in an 8-pin MLPD-W package.
Sign in to ask questions about the Semtech SC4503WLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC4503WLTRT technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Output Voltage | 27V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.4A |
| Output Type | Adjustable |
| Output Voltage | 27V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.3MHz |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4503WLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.